Exact 10407 Eventus Circular Die DIN EN 22568 M12 x 1.75

Order Code:

50-7466

Brand: Exact MPN: 10407 EAN-13: 4026558104072
Qty Unit Price (Ex VAT)
1+ £6.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

A circular die for standard ISO metric threads according to DIN 13.


  • Tolerance 6 g
  • Insert chipping steels up to 750 N/mm².
  • For standard ISO metric threads
  • In accordance with DIN 223 and EN 22568
Type Die
Outside Diameter 38mm
Size 12mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, August 8, 2017 | Question by: Rapid Customer | Product code: 50-7466
Q. What is the pitch of this die please an M12 die can come in 1,1.25,1.5,1.75 pitch.
A. Hi John, thank you for your question. The pitch is 1.75.

Reviews

Be the first to submit a review

Trustpilot