Knipex 95 16 165 VDE Cable Shears 165mm

Order Code:

50-7444

Brand: Knipex MPN: 95 16 165 EAN-13: 4003773039648
Qty Was Unit Price (Ex VAT)
1+ £37.87 £37.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayFurther 263 despatched in 4 working days

These Cable Shears from Knipex are designed to cut single copper and aluminium conductors as well as multiple stranded cables. Supplied with VDE-tested insulated handles with multi-component grips, these shears give you an easy, clean cut without any damage to the cable.


  • Length 165mm
  • Precision ground, hardened blades
  • Easy cutting with one-hand operation
  • Guard prevents operators' fingers being pinched
  • Adjustable bolted joint, self-retaining screw
  • High-grade special tool steel, forged, oil-hardened
  • Not suitable for steel wire and hard drawn copper conductors
  • Manufacturer's type 95 16 165
Type Cable Shears
ESD Safe No
Length 165mm
VDE Safe Yes
Cutting capacity copper cable, multiple-stranded 50 mm²
Cutting capacity copper cable, multiple-stranded (diameter) 15mm
For Use With General duty
Handles insulated with multi-component grips, VDE-tested
Handles Feature VDE,
IEC IEC 60900
Joint Design Bolted joint
Surface chrome-plated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot