Wiha 00703 SoftFinish® Slotted Cabinet Screwdriver Blade Width 6.5mm

Order Code:

50-7439

Brand: Wiha MPN: 00703 EAN-13: 4010995007034
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 3 working days

A Wiha SoftFinish® Slotted Cabinet Screwdriver with an ergonomic multi-component handle.


  • 6.5mm x 150mm
  • Blade made of high quality chrome-vanadium-molybdenum steel
  • Through hardened
  • Wiha ChromTop blade tip
  • Matt chrome finish
Blade Length 150mm
Overall Length 268mm
Tip Type Slotted
Tip Size 6.5mm
Insulation Type None
Slotted Tip Thickness 1.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot