Wiha 00702 SoftFinish® Slotted Cabinet Screwdriver Blade Width 5.5mm

Order Code:

50-7436

Brand: Wiha MPN: 00702 EAN-13: 4010995007027
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

A Wiha SoftFinish® Slotted Cabinet Screwdriver with an ergonomic multi-component handle.


  • 5.5mm x 300mm
  • Blade made of high quality chrome-vanadium-molybdenum steel
  • Through hardened
  • Wiha ChromTop blade tip
  • Matt chrome finish
Length 411mm
ESD Safe No
Tip Type Slotted
Tip Size 5.5mm
VDE/1000V Approved No
Insulation Type None
Slotted Tip Thickness 1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot