Wiha 00694 SoftFinish® Slotted Cabinet Screwdriver Blade Width 4.0mm

Order Code:

50-7433

Brand: Wiha MPN: 00694 EAN-13: 4010995006945
Qty Unit Price (Ex VAT)
1+ £4.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

A Wiha SoftFinish® Slotted Cabinet Screwdriver with an ergonomic multi-component handle.


  • 4mm x 150mm
  • Blade made of high quality chrome-vanadium-molybdenum steel
  • Through hardened
  • Wiha ChromTop blade tip
  • Matt chrome finish
Blade Length 150mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 261mm
Tip Type Slotted
Tip Size 4mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot