WAGO 2001-403 3 Way Insulated Push-in Jumper Bar 2001 Series Light grey

Order Code:

50-7213

Brand: WAGO MPN: 2001-403 EAN-13: 4017332998789
  • Quickly find another product in this range by No. of Ways:

    2 3 4 5
Qty Unit Price (Ex VAT)
5+ £0.321
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
45 in stock, despatched same dayFurther 65,775 despatched in 5 working days

Push-in type insulated jumper bar from WAGO, suitable for use with through terminals from the 2001 Series.


  • 3-way version
  • Light grey colour
  • Current rating 18A
  • TOPJOB® S family
  • Size 18.9 x 4.1 x 11.24mm
  • Manufacturer's part 2001-403
Type Jumper bar
No. of Ways 3
Current Rating 18A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot