WAGO 2001 Series TOP JOBS Rail-mounted 18A Jumper Bars

WAGO Brand: WAGO

Push-in type insulated jumper bars from WAGO, suitable for use with through terminals from the 2001 Series.

  • Available in 2, 3 and 4-way versions
  • Light grey colour
  • Current rating 18A
  • TOPJOB® S family

Description Image Product Buy Pricing (Ex VAT) Current Rating No. of Ways Number of pins Size Size 1 Weight Width Width inch Accessory Type Used With Category Colour Depth Depth inch Flammability class according to UL94 Height Height inch Product Main Function Rated current Type
WAGO 2001-402 2 Way Insulated Push-in Jumper Bar 2001 Series Light grey
WAGO 2001-402 2 Way Insulated Push-in Jumper Bar 2001 Series Light grey
Standard range
Order code: 50-7211
MPN: 2001-402

Order in multiples of 5


Despatched same day - 1 in stockAdditional 25 due on 30/10/2026
5+ £0.220
Price per unit Ex VAT
18A 2 2 18.9 x 4.1 x 7.2mm .9 x 4.1 x 7.2mm 0.667g 7mm 0.276inches Jumper 2001 Series Rail-Mount Terminal Blocks;Accessories light gray 19mm 0.748inches V0 4.1mm 0.161inches Jumper 18 A Jumper bar
WAGO 2001-403 3 Way Insulated Push-in Jumper Bar 2001 Series Light grey
WAGO 2001-403 3 Way Insulated Push-in Jumper Bar 2001 Series Light grey
Standard range
Order code: 50-7213
MPN: 2001-403

Order in multiples of 5


Despatched same day - 40 in stockAdditional quantity lead time 7 days
5+ £0.401
Price per unit Ex VAT
18A 3 3 18.9 x 4.1 x 11.24mm .9 x 4.1 x 11.24mm 1.037g 11.2mm 0.441inches Jumper 2001 Series Rail-Mount Terminal Blocks;Accessories light gray 19mm 0.748inches V0 4.1mm 0.161inches Jumper 18 A Jumper bar
WAGO 2001-404 4 Way Insulated Push-in Jumper Bar 2001 Series Light grey
WAGO 2001-404 4 Way Insulated Push-in Jumper Bar 2001 Series Light grey
Standard range
Order code: 50-7214
MPN: 2001-404

Order in multiples of 5


Despatched same day - 151 in stockAdditional quantity lead time 7 days
5+ £0.601
Price per unit Ex VAT
18A 4 4 18.9 x 4.1 x 15.46mm .9 x 4.1 x 15.46mm 1.426g 15.5mm 0.61inches Jumper 2001 Series Rail-Mount Terminal Blocks;Accessories light gray 19mm 0.748inches V0 4.1mm 0.161inches Jumper 18 A Jumper bar
WAGO 2001-405 5 Way Insulated Push-in Jumper Bar 2001 Series Light grey
WAGO 2001-405 5 Way Insulated Push-in Jumper Bar 2001 Series Light grey
Standard range
Order code: 50-7212
MPN: 2001-405

Order in multiples of 25


Available to back orderBack-order availability date - 03/11/2026
25+ £1.01
Price per unit Ex VAT
5 5 18.9 x 4.1 x 19.68mm .9 x 4.1 x 19.68mm 1.806g 19.7mm 0.776inches Jumper 2001 Series Rail-Mount Terminal Blocks;Accessories light gray 19mm 0.748inches V0 4.1mm 0.161inches Jumper 18 A Jumper bar

Trustpilot