WAGO 2001-405 5 Way Insulated Push-in Jumper Bar 2001 Series Light grey

Order Code:

50-7212

Brand: WAGO MPN: 2001-405 EAN-13: 4017332998802
Qty Unit Price (Ex VAT)
25+ £0.980
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 25/04/2026

Push-in type insulated jumper bar from WAGO, suitable for use with through terminals from the 2001 Series.


  • 5-way version
  • Light grey colour
  • Current rating 18A
  • TOPJOB® S family
  • Size 18.9 x 4.1 x 19.68mm
  • Manufacturer's part 2001-405
Category Rail-Mount Terminal Blocks;Accessories
Colour light gray
Depth inch 0.748 inches
Depth mm 19mm
Flammability class according to UL94 V0
Height 4.1mm
Height inch 0.161 inches
No. of Ways 5
Product Main Function Jumper
Rated current 18 A
Size 18.9 x 4.1 x 19.68mm
Size 1 .9 x 4.1 x 19.68mm
Type Jumper bar
Unit Weight KGM
Weight 1.806 g
Width inch 0.776 inches
Width mm 19.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot