WAGO 2006-402 2 Way 41A Insulated Push-in Jumper Bar for 2006 Series Light grey

Order Code:

50-7179

Brand: WAGO MPN: 2006-402 EAN-13: 4017332071918
Qty Unit Price (Ex VAT)
5+ £0.438
25+ £0.434
100+ £0.373
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
40 in stock, despatched same dayFurther 289,500 despatched in 5 working days

Insulated push-in type jumper bar with 2 ways from WAGO, suitable for use with TOP JOB® connectors from the 2006 series.


  • Nominal current 41A
  • Light grey colour
  • Height 19mm
  • Depth 4.1mm
  • Width 12.7mm
  • Manufacturer's part 2006-402
  • Type Jumper bar
    Current Rating 41A
    No.of Ways 2

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    You may also like


    Trustpilot