Wiha 00821 VDE SoftFinish® Electric Slotted Screwdriver Blade Width 3.0mm

Order Code:

50-6429

Brand: Wiha MPN: 00821 EAN-13: 4010995008215
Qty Unit Price (Ex VAT)
1+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
101 in stock, despatched in 4 working days

Blade made of high-quality chromium-vanadium-molybdenum steel, thorough hardened and tempered. Ergonomic Wiha SoftFinish® multi-component grip with anti-roll off protection. The protective insulation lets you work on components carrying voltages up to 1000 V/AC.


  • Protective insulation sprayed directly onto blade
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 204mm
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot