Knipex 71 01 200 CoBolt® Compact Bolt Cutters

Order Code:

50-6395

Brand: Knipex MPN: 71 01 200 EAN-13: 4003773033165
Qty Was Unit Price (Ex VAT)
1+ £39.06 £35.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
51 in stock, despatched in 4 working days

This CoBolt Compact Bolt Cutter from Knipex has precision cutting edges for soft, hard and piano wire and can also cut parts such as screws, nails, rivets, etc. to Ø 5.2mm. Cutting edge hardness is approximately 64 HRC.


  • Plastic-coated handles
  • Black atramentised head
  • Made from chrome vanadium heavy-duty steel, forged, multi stage oil-hardened
  • Length 200mm
  • Weight 335g
  • Manufacturer's part 71 01 200


Type Bolt cutters
Overall Length 200mm
For Use With Hard, piano, soft wire
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot