Christmas Opening Hours and Delivery Dates here

Knipex 64 22 115 Electronics End Cutting Nippers Mini Blade Small Bevel

Order Code:

50-6208

Brand: Knipex MPN: 64 22 115 EAN-13: 4003773017806
Qty Was Unit Price (Ex VAT)
1+ £45.59 £40.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 15/01/2026

These precision electronics end cutting nippers from Knipex have a 90° end cutter with mini-blade and small bevel and are suitable for use in electronics and fine mechanics. They have mirror polished heads and multi-component grips.


  • Length 115mm
  • Sturdy, zero backlash box joint
  • Low-friction double spring for gentle and even opening
  • Effective rust protection - no circuit faults caused by peeling chrome from plated tools
  • Cutting edges additionally induction hardened
  • High-grade special tool steel, forged, oil-hardened
  • Manufacturer's type 64 22 115
Type End cutters
Length 115mm
For Use With General duty
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot