Knipex 64 12 115 Electronics End Cutting Nippers

Order Code:

50-6207

Brand: Knipex MPN: 64 12 115 EAN-13: 4003773040743
Qty Unit Price (Ex VAT)
1+ £34.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

These precision electronics end cutting nippers from Knipex have a 90° cutting angle and are suitable for use in electronics and fine mechanics. They have mirror polished heads and multi-component grips.


  • Length 115mm
  • Sturdy, zero backlash box joint
  • Low-friction double spring for gentle and even opening
  • Effective rust protection - no circuit faults caused by peeling chrome from plated tools
  • Cutting edges additionally induction hardened
  • High-grade special tool steel, forged, oil-hardened
  • Manufacturer's type 64 12 115
Type End cutters
Length 115mm
Bevel cutting edges without bevel
Cutting edge length mm 16mm
For Use With General duty
Handles with multi-component grips
Head mirror polished
Head width 11mm
Jaw Length 6mm
Jaw Thickness 7 mm
Joint Design box joint
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot