Toolcraft 820850 Metric Ring Spanner 10 x 11mm

Order Code:

50-6186

Brand: Toolcraft MPN: 820850 EAN-13: 4016138496239
  • Country of Origin: Taiwan
  • View All

Discontinued


A double-ended ring spanner from Toolcraft. The spanner has 75° cranked heads that allow space for fingers and access into recessed areas. The spanner has 2 different sized rings.


  • 10mm / 11mm
  • Chrome vanadium steel
  • Supplied singly
Type Metric
Length 198mm
Material Chrome Vanadium Steel
Quantity 1
Wrench size 10 x 11mm

Trustpilot