Toolcraft 820840 Open End Spanner 6 x 7mm

Order Code:

50-6176

Brand: Toolcraft MPN: 820840 EAN-13: 4016138496109
Qty Unit Price (Ex VAT)
1+ £5.90
10+ £5.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
113 in stock, despatched in 4 working days

A chrome vanadium spanner with an open jaw at both ends. The 2 jaws are different sizes.


  • Double ended open spanner
  • Chromium-vanadium steel
  • Matt chrome-plated
  • Polished heads
Imperial or Metric Metric
Size 6, 7mm
Length 123mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot