Knipex 70 11 110 Diagonal Cutters Plastic Coated Handles 110mm

MPN
70 11 110
Brand
Knipex
EAN-13
4003773018193
Order Code
50-6172
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £22.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

These Diagonal Cutters from Knipex have been designed with highly precise cutting edges for both hard and soft wire. Inductively hardened precision cutting edges manufactured with approx. 62 HRC.


  • Length 110mm
  • Plastic coated handles
  • According to DIN ISO 5749
  • Chrome vanadium electric steel, oil-hardened
  • Swedish design with thick-walled handle grips
  • Chrome-plated head
  • Weight 91g
  • Manufacturer's part 70 11 110
Type Diagonal side cutters
ESD Safe No
Length 110mm
VDE Safe No
Bevel cutting edges with bevel
For Use With Hard, soft wire
Handles plastic coated
Head polished
Material Chrome Vanadium Steel
Style with bevel
Surface black atramentized

To use this facility please Sign In.

Sign In

Reviews

Knipex 70 11 110 Diagonal Cutters

I was looking for smaller 100mm size electronics cutters. Theses are very good, light enough to do delicate work, but still strong enough to do tougher tinned wires. Recommended

Reviewed by: Neil Hopkins

Trustpilot