Knipex 70 01 110 Diagonal Cutters Plastic Coated Handles 110mm |
50-6164
|
|
Despatched same day - 13 in stockFurther 48 despatched in 4 working days
|
1+ £13.87
Price per unit Ex VAT
|
110mm |
No |
cutting edges with bevel |
|
plastic coated |
polished |
|
Chrome Vanadium Steel |
|
black atramentized |
|
Diagonal side cutters |
No |
Hard, soft wire |
Knipex 70 11 110 Diagonal Cutters Plastic Coated Handles 110mm |
50-6172
|
|
Despatched within 4 working days - 9 in stock
|
1+ £18.55
Price per unit Ex VAT
|
110mm |
No |
cutting edges with bevel |
|
plastic coated |
polished |
|
Chrome Vanadium Steel |
with bevel |
black atramentized |
|
Diagonal side cutters |
No |
Hard, soft wire |
Knipex 70 01 125 Diagonal Cutters Plastic Coated Handles 125mm |
50-6165
|
|
Despatched within 4 working days - 47 in stock
|
1+ £13.86
Price per unit Ex VAT
|
125mm |
No |
cutting edges with bevel |
|
plastic coated |
polished |
|
Chrome Vanadium Steel |
|
black atramentized |
|
Diagonal side cutters |
No |
Hard, soft wire |
Knipex 70 01 140 Diagonal Cutters Plastic Coated Handles 140mm |
50-6166
|
|
Despatched within 4 working days - 48 in stock
|
1+ £13.86
Price per unit Ex VAT
|
140mm |
No |
cutting edges with bevel |
|
plastic coated |
polished |
|
Chrome Vanadium Steel |
|
black atramentized |
|
Diagonal side cutters |
No |
Hard, soft wire |
Knipex 70 01 160 Diagonal Cutters Plastic Coated Handles 160mm |
50-6167
|
|
Despatched same day - 12 in stockFurther 41 despatched in 4 working days
|
1+ £14.19
Price per unit Ex VAT
|
160mm |
No |
|
|
|
|
|
Chrome Vanadium Steel |
|
|
|
Diagonal side cutters |
No |
Hard, soft wire |
Knipex 70 01 180 Diagonal Cutters Plastic Coated Handles 180mm |
50-6168
|
|
Despatched within 4 working days - 42 in stock
|
1+ £15.37
Price per unit Ex VAT
|
180mm |
No |
cutting edges with bevel |
Multicolour |
plastic coated |
polished |
|
Chrome Vanadium Steel |
|
black atramentized |
|
Diagonal side cutters |
No |
Hard, soft wire |
Knipex 70 15 110 Diagonal Cutters Multi Component Grips 110mm |
50-6173
|
|
Despatched within 4 working days - 29 in stock
|
1+ £22.07
Price per unit Ex VAT
|
110mm |
No |
cutting edges with bevel |
|
with multi-component grips |
chrome-plated |
|
Chrome Vanadium Steel |
with bevel |
chrome-plated |
|
Diagonal side cutters |
No |
Hard, soft wire |
Knipex 70 05 125 Diagonal Cutters Multi Component Grips 125mm |
50-6169
|
|
Despatched within 4 working days - 34 in stock
|
1+ £20.68
Price per unit Ex VAT
|
125mm |
No |
cutting edges with bevel |
|
with multi-component grips |
chrome-plated |
|
|
with bevel |
chrome-plated |
|
Diagonal side cutters |
No |
Hard, soft wire |
Knipex 70 05 140 Diagonal Cutters Multi Component Grips 140mm |
50-6163
|
|
Despatched within 4 working days - 21 in stock
|
1+ £20.66
Price per unit Ex VAT
|
140mm |
No |
cutting edges with bevel |
|
with multi-component grips |
chrome-plated |
|
Chrome Vanadium Steel |
with bevel |
chrome-plated |
|
Diagonal side cutters |
No |
Hard, soft wire |
Knipex 70 05 160 Diagonal Cutters Multi Component Grips 160mm |
50-6162
|
|
Despatched within 4 working days - 54 in stock
|
1+ £21.36
Price per unit Ex VAT
|
160mm |
No |
cutting edges with bevel |
|
with multi-component grips |
chrome-plated |
|
Chrome Vanadium Steel |
with bevel |
chrome-plated |
|
Diagonal side cutters |
No |
Hard, soft wire |
Knipex 70 05 180 Diagonal Cutters Multi Component Grips 180mm |
50-6175
|
|
Despatched within 4 working days - 28 in stock
|
1+ £23.69
Price per unit Ex VAT
|
180mm |
No |
cutting edges with bevel |
|
with multi-component grips |
chrome-plated |
|
Chrome Vanadium Steel |
with bevel |
chrome-plated |
|
Diagonal side cutters |
No |
Hard, soft wire |
Knipex 70 26 160 VDE Diagonal Cutters 160mm |
50-6174
|
|
Despatched within 4 working days - 75 in stock
|
1+ £24.81
Price per unit Ex VAT
|
160mm |
Yes |
cutting edges with small bevel |
|
insulated with multi-component grips, VDE-tested |
chrome-plated |
VDE, |
Chrome Vanadium Steel |
with small bevel |
chrome-plated |
IEC 60900 |
Diagonal side cutters |
No |
Hard, soft wire |