Knipex 70 05 125 Diagonal Cutters Multi Component Grips 125mm

MPN
70 05 125
Brand
Knipex
EAN-13
4003773039501
Order Code
50-6169
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £20.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

These Diagonal Cutters from Knipex have been designed with highly precise cutting edges for both hard and soft wire. Inductively hardened precision cutting edges manufactured with approx. 62 HRC.


  • Length 125mm
  • Multi-component handles
  • According to DIN ISO 5749
  • Chrome vanadium electric steel, oil-hardened
  • Swedish design with thick-walled handle grips
  • Chrome-plated head
  • Weight 119g
  • Manufacturer's part 70 05 125
Type Diagonal side cutters
ESD Safe No
Length 125mm
VDE Safe No
Bevel cutting edges with bevel
For Use With Hard, soft wire
Handles with multi-component grips
Head chrome-plated
Style with bevel
Surface chrome-plated

Reviews

Be the first to submit a review

Trustpilot