Knipex 79 22 120 Precision Electronics Diagonal Cutters

MPN
79 22 120
Brand
Knipex
EAN-13
4003773061427
Order Code
50-5986
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £46.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Precision Electronic Diagonal Cutters with mini head and no bevel from Knipex, designed for very fine cutting work such as electronics and precision engineering.


  • Suitable for flush cutting
  • Cutting edges additionally induction hardened
  • Light weight
  • Bolted joint with particularly carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range
  • Smooth-running double spring for a gentle and even opening
  • Ergonomically optimised multi-component handles
  • Forged from chrome vanadium ball-bearing steel
  • Manufacturer's part 79 22 120
Type Diagonal side cutters
ESD Safe No
Length 120mm
VDE Safe No
Bevel cutting edges without bevel
Cutting capacities soft wire (diameter) 0.1 - 1.3mm
For Use With 64 HRC
Handles with multi-component grips
Head polished
Head width 9mm
Jaw Length 6.5mm
Jaw Thickness 6.5mm
Joint Design Bolted joint
Material Ball-bearing steel
Surface burnished

Reviews

Be the first to submit a review

Trustpilot