Knipex 79 02 120 Precision Electronics Diagonal Cutters |
50-5984
|
|
Despatched within 4 working days - 13 in stock
|
1+ £53.03
Price per unit Ex VAT
|
120mm |
cutting edges with very small bevel |
0.2 - 1.4mm |
9mm |
6.5mm |
Diagonal side cutters |
No |
No |
64 HRC |
with multi-component grips |
polished |
6.5mm |
Bolted joint |
Ball-bearing steel |
burnished |
Knipex 79 22 120 Precision Electronics Diagonal Cutters |
50-5986
|
|
Available to back orderBack order, lead time 9 days
|
1+ £44.85
Price per unit Ex VAT
|
120mm |
cutting edges without bevel |
0.1 - 1.3mm |
9mm |
6.5mm |
Diagonal side cutters |
No |
No |
64 HRC |
with multi-component grips |
polished |
6.5mm |
Bolted joint |
Ball-bearing steel |
burnished |
Knipex 79 02 125 Precision Electronics Diagonal Cutters |
50-5985
|
|
Despatched within 4 working days - 23 in stock
|
1+ £38.62
Price per unit Ex VAT
|
125mm |
cutting edges with very small bevel |
0.2 - 1.7mm |
11mm |
10mm |
Diagonal side cutters |
No |
No |
64 HRC |
with multi-component grips |
polished |
6.5mm |
Bolted joint |
Ball-bearing steel |
burnished |
Knipex 79 22 125 Precision Electronics Diagonal Cutters |
50-5987
|
|
Despatched within 4 working days - 8 in stock
|
1+ £41.92
Price per unit Ex VAT
|
125mm |
cutting edges without bevel |
0.1 - 1.7mm |
11mm |
10mm |
Diagonal side cutters |
No |
No |
64 HRC |
with multi-component grips |
polished |
6.5mm |
Bolted joint |
Ball-bearing steel |
burnished |
Knipex 79 32 125 Precision Electronics Diagonal Cutters |
50-5988
|
|
Despatched within 4 working days - 40 in stock
|
1+ £38.62
Price per unit Ex VAT
|
125mm |
cutting edges with very small bevel |
0.2 - 1.5mm |
11mm |
11mm |
Diagonal side cutters |
No |
No |
64 HRC |
with multi-component grips |
polished |
6.5mm |
Bolted joint |
Ball-bearing steel |
burnished |
Knipex 79 42 125 Precision Electronics Diagonal Cutters |
50-5989
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £42.28
Price per unit Ex VAT
|
125mm |
cutting edges without bevel |
0.1 - 1.5mm |
11mm |
11mm |
Diagonal side cutters |
No |
No |
64 HRC |
with multi-component grips |
polished |
6.5mm |
Bolted joint |
Ball-bearing steel |
burnished |