Knipex 34 22 130 Precision Electronics Gripping Pliers

Order Code:

50-5982

Brand: Knipex MPN: 34 22 130 EAN-13: 4003773061472
Qty Was Unit Price (Ex VAT)
1+ £39.03 £38.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

These Knipex Precision Electronics Gripping Pliers with half-round jaws are ideal for gripping, holding and bending and for fine mounting work in electronics and precision mechanics.


  • Smoothly ground gripping surfaces, edges finely rounded
  • Bolted joint and carefully manufactured joint surfaces for even, low-friction movement
  • Smooth-running double spring for gentle and even opening
  • Ergonomically optimised multi-component handles
  • Forged from chrome vanadium ball-bearing steel
  • Length 135mm
  • Manufacturer's part 34 22 130
Type Half round nose
Handle Type Standard
Handles with multi-component grips
Head polished
Head width 11.2mm
Jaw Length 22.7mm
Jaw Thickness 6.5 mm
Joint Design Bolted joint
Length 135mm
Style half-round jaws
Style.1 half-round jaws
Surface burnished
Tip Thickness 1.6 mm
Tip Width 1.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot