Wera 05071090001 Torsion Stainless Steel Bit For Torx BO Screws TX15 x 89mm

MPN
05071090001
Brand
Wera
EAN-13
4013288115553
Order Code
50-5925
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £10.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 19 in stock

High quality screwdriver bit ideal for TORX® socket screws with safety pin (BO = with bore hole). Excellent for driving screws and other fasteners by hand tool or drill. Manufactured with stainless steel for minimising rust.


  • Drive: 1/4" hexagon, suitable for DIN 3126-F 6.3, ISO 1173 bit holders
Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size TX15
Head Type Torx
Height 7mm
Length 89mm
Number of Pieces 1
Overall Length 89mm
Size (TX) 15
Total Length 89mm
Weight 12g
Width 7mm
With hole true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot