Wera 05071012001 Torsion Stainless Steel Bit For Phillips Screws PH3 x 25mm

MPN
05071012001
Brand
Wera
EAN-13
4013288111005
Order Code
50-5924
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £3.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
3 in stock, despatched in 4 working days

Screwdriver bit for Phillips screws, manufactured with stainless steel for minimising rust, special torsion-style design to reduce premature wear.


  • Drive: 1/4" hexagon, suitable for DIN 3126-D 6.3, ISO 1173 bit holders
Type Driver Bit
Ball locking false
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PH3
Head Type Phillips
Height 7mm
Length 25mm
Material Stainless Steel
Number of Pieces 1
Overall Length 25mm
Screwing system Phillips
Size bit 3
Total Length 25mm
Weight 5.3g
Width 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot