Wera 05071085001 Torsion Stainless Steel Bit For Pozi Screws PZ2 x 89mm

MPN
05071085001
Brand
Wera
EAN-13
4013288115522
Order Code
50-5875
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional quantity lead time 4 days

Stainless steel screwdriver bit for Pozidriv screws, featuring Wera's unique vacuum ice-hardened process that gives necessary hardness for industrial applications.


  • Drive: 1/4" hexagon, suitable for DIN 3126-F 6.3, ISO 1173 bit holders
  • Stainless steel for minimising rust
Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Height 6mm
Length 89mm
Material Stainless Steel
Number of Pieces 1
Overall Length 89mm
Screwing system Pozidriv PZ
Size bit 2
Total Length 89mm
Weight 18.84g
Width 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot