Wera 05071081001 Torsion Stainless Steel Bit For Phillips Screws PH1 x 89mm

Order Code:

50-5816

Brand: Wera MPN: 05071081001 EAN-13: 4013288115485
Qty Unit Price (Ex VAT)
1+ £8.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 4 days

High quality bit for use in driving screws, such as Phillips, and other fasteners by hand tool application or with corded/cordless drills. Designed with stainless steel for minimising rust.


Drive: 1/4" hexagon, suitable for DIN 3126-F 6.3, ISO 1173 bit holders
Type Driver Bit
Ball locking false
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PH1
Head Type Phillips
Height 6mm
Length 89mm
Material Stainless Steel
Number of Pieces 1
Overall Length 89mm
Screwing system Phillips
Size bit 1
Total Length 89mm
Weight 13g
Width 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot