Knipex 97 53 14 Self-Adjusting Crimping Pliers For End Sleeves (Ferrules)

MPN
97 53 14
Brand
Knipex
EAN-13
4003773041474
Order Code
50-5523
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £147.97 £144.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 365 despatched in 4 working days

These Knipex Self-Adjusting Crimping Pliers for End Sleeves (Ferrules) offer automatic self-adjustment to the end sleeve (ferrule) used, allowing the specialist to work with less strain and enabling secure, reliable and quick crimping. The extensive range of applications allows hexagonal crimping from 0.08 to 6.0mm².


  • Lateral access of the end sleeves (ferrules) into the tool
  • Hexagonal crimping for optimum contact areas in the clamp connection
  • For DIN-compliant crimping of terminals in a profile from 0.08 up to 6mm²
  • Features all twin- ferrules within the application range
  • Easy handling through self-adjustment on the sleeve size
  • Multi-component grip handles
  • Well designed, high operating comfort
  • Reinforced with special steel
  • Manufacturer's part 97 53 14
Type Crimp tool
Applications Wire ferrules
AWG 28 - 6
Capacity 0.08 to 6mm²
Capacity in square millimetres 0.08 - 16mm²
Colour Multicolour
Handles with multi-component grips
Number of crimping positions 1
Profile Hexagonal crimp automatic
Surface burnished
Weight 404g
Wire Gauge 28 to 10AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot