Bungard 030306E50 Laminated Paper PCB Single Sided 100mm x 60mm x 1.5mm

Image Representative of Range

Bungard 030306E50 Laminated Paper PCB Single Sided 100mm x 60mm x 1.5mm

MPN
030306E50
Brand
Bungard
EAN-13
4016138324488
Order Code
50-5431
Country of Origin
Romania
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
187 in stock, despatched in 4 working days

Single-sided laminated paper circuit board from Bungard, available in a range of sizes.

The Bungard name represents the excellent quality and reliability of the materials and equipment used in producing circuit boards for prototypes and limited series production.

The basic material complies with all international standards and approvals, as summarised in the standard IPC 4101 A.


  • Lacquer coat absolutely dust-free with straight edges
  • Length 100mm
  • Width 60mm
  • Thickness 1.5mm
  • Copper coating thickness 35µm
  • Manufacturer's part 030306E50
Number of Sides 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot