WR Rademacher VK C-815-5 HP Solder Point Grid Plate 160x100x1.5mm Pitch 2.50mm

MPN
VK C-815-5
EAN-13
4031909009678
Order Code
50-5357
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockFurther 225 despatched in 4 working days

A 160 x 100mm matrix board with individual copper pads, ideal for prototypes and one-off designs.


  • Pitch 2.5mm
  • Hard paper board
  • Thickness 1.5mm
  • Hole size 1mm
Type Prototyping PCB
Hole Pitch 2.5mm
Length 160mm
Thickness 1.5mm
Width 100mm
Base Material Hard paper
Dimensions (L x W) 160 mm x 100 mm
Number of Rows 39

Reviews

Be the first to submit a review

Trustpilot