WR Rademacher VK C-906-1-EP Laboratory Card Epoxy 80 x 50 x 1.5 mm Pitch 2.54mm

Order Code:

50-5234

Brand: WR Rademacher MPN: VK C-906-1-EP EAN-13: 4031909009722
Qty Unit Price (Ex VAT)
2+ £3.41
10+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
51 in stock, despatched in 4 working days

An 80 x 50mm circuit board, ideal for prototypes and one-off designs, that can plug directly into a PCB edge connector.


  • Track type: stripboard
  • Epoxy board
  • Thickness 1.5mm
  • Hole size 1mm
  • Pitch 2.54mm
  • Single-sided - copper pattern is on one side only
Type Prototyping PCB
Hole Pitch 2.54mm
Length 80mm
Thickness 1.5mm
Width 50mm
Base Material Epoxy with copper plating
Number of Rows 19

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot