WR Rademacher VK C-903-1-EP Laboratory Card Epoxy 100 x 80 x 1.5 mm Pitch 2.54mm

MPN
VK C-903-1-EP
EAN-13
4031909009708
Order Code
50-5232
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

A 100 x 80mm circuit board, ideal for prototypes and one-off designs, that can plug directly into a PCB edge connector.


  • Track type: matrix with individual copper pads
  • Epoxy board
  • Thickness 1.5mm
  • Hole size 1mm
  • Pitch 2.54mm
  • Single-sided - copper pattern is on one side only
Type Prototyping PCB
Hole Pitch 2.54mm
Length 100mm
Thickness 1.5mm
Width 80mm
Base Material Epoxy with copper plating
Number of Rows 38

Reviews

Be the first to submit a review

Trustpilot