Toolcraft 1/4" Drive Socket With Inner Hex Bit 4mm

Order Code:

50-4967

Brand: Toolcraft MPN: 816069 EAN-13: 4016138758368
  • Quickly find another product in this range by Socket Size:

    3mm 4mm 5mm 6mm 8mm
Qty Unit Price (Ex VAT)
1+ £4.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
607 in stock, despatched in 4 working days

A Toolcraft ¼in. Drive Socket with an integrated 4mm hex screwdriver bit.


  • Non-slip, knurled
  • S2 zinc phosphate bit
  • Chrome vanadium socket
  • Matt surface
  • Drive ¼in. (6.3mm)
  • Length 37mm
Type Hex bit
Socket Size 4mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot