Toolcraft 1/4in. Drive Sockets with Hex Screwdriver Bits

Toolcraft Brand: Toolcraft

A range of Toolcraft ¼in. Drive Sockets with integrated hex screwdriver bits.

  • Non-slip, knurled
  • S2 zinc phosphate bit
  • Chrome vanadium socket
  • Matt surface
  • Drive ¼in. (6.3mm)
  • Length 37mm
Description Image Product Buy Pricing (Ex VAT) Socket Size Type Drive Size Material
Toolcraft 1/4" Drive Socket With Inner Hex Bit 3mm
Toolcraft 1/4" Drive Socket With Inner Hex Bit 3mm
Standard range
Order code: 50-4966
MPN: 816068

Despatched within 4 working days - 248 in stock
1+ £4.60
Price per unit Ex VAT
3mm Hex bit 1/4" Chrome Vanadium Steel
Toolcraft 1/4" Drive Socket With Inner Hex Bit 4mm
Toolcraft 1/4" Drive Socket With Inner Hex Bit 4mm
Standard range
Order code: 50-4967
MPN: 816069

Despatched within 4 working days - 615 in stock
1+ £4.27
Price per unit Ex VAT
4mm Hex bit 1/4" Chrome Vanadium Steel
Toolcraft 1/4" Drive Socket With Inner Hex Bit 5mm
Toolcraft 1/4" Drive Socket With Inner Hex Bit 5mm
Standard range
Order code: 50-4968
MPN: 816070

Despatched within 4 working days - 144 in stock
1+ £4.29
Price per unit Ex VAT
5mm Hex bit 1/4" Chrome Vanadium Steel
Toolcraft 1/4" Drive Socket With Inner Hex Bit 6mm
Toolcraft 1/4" Drive Socket With Inner Hex Bit 6mm
Standard range
Order code: 50-4969
MPN: 816071

Despatched within 4 working days - 147 in stock
1+ £5.39
Price per unit Ex VAT
6mm Hex bit 1/4" Chrome Vanadium Steel
Toolcraft 1/4" Drive Socket With InnerHex Bit 8mm
Toolcraft 1/4" Drive Socket With InnerHex Bit 8mm
Standard range
Order code: 50-4970
MPN: 816072

Despatched within 4 working days - 2 in stock
2+ £3.20
Price per unit Ex VAT
8mm Hex bit 1/4" Chrome Vanadium Steel

Trustpilot