Toolcraft 1/4" Drive Socket With Spline Bit 8mm

Order Code:

50-4952

Brand: Toolcraft MPN: 816075 EAN-13: 4016138758436
  • Quickly find another product in this range by Socket Size:

    4mm 5mm 6mm
Qty Unit Price (Ex VAT)
3+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
84 in stock, despatched in 4 working days

A Toolcraft ¼in. Drive Socket with an integrated 8mm splined screwdriver bit.


  • Non-slip, knurled
  • S2 zinc phosphate bit
  • Chrome vanadium socket
  • Matt surface
  • Drive ¼in. (6.3mm)
  • Length 37mm
Type Spline bit
Socket Size 6mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot