Toolcraft 1/4in. Drive Sockets with Splined Screwdriver Bits

Toolcraft Brand: Toolcraft

A range of Toolcraft ¼in. Drive Sockets with integrated splined screwdriver bits.

  • Non-slip, knurled
  • S2 zinc phosphate bit
  • Chrome vanadium socket
  • Matt surface
  • Drive ¼in. (6.3mm)
  • Length 37mm
Description Image Product Buy Pricing (Ex VAT) Socket Size Type Drive Size Material
Toolcraft 1/4" Drive Socket With Spline Bit 4mm
Toolcraft 1/4" Drive Socket With Spline Bit 4mm
Standard range
Order code: 50-4950
MPN: 816073

Despatched within 4 working days - 263 in stock
3+ £1.54
Price per unit Ex VAT
4mm Spline bit 1/4" Chrome Vanadium Steel
Toolcraft 1/4" Drive Socket With Spline Bit 5mm
Toolcraft 1/4" Drive Socket With Spline Bit 5mm
Standard range
Order code: 50-4951
MPN: 816074

Despatched within 4 working days - 307 in stock
3+ £1.51
Price per unit Ex VAT
5mm Spline bit 1/4" Chrome Vanadium Steel
Toolcraft 1/4" Drive Socket With Spline Bit 8mm
Toolcraft 1/4" Drive Socket With Spline Bit 8mm
Standard range
Order code: 50-4952
MPN: 816075

Despatched within 4 working days - 69 in stock
3+ £1.51
Price per unit Ex VAT
6mm Spline bit 1/4" Chrome Vanadium Steel

Trustpilot