WAGO 289-131 Module for Populating (Can Be Rail Mounted) 0.08-2.5mm²

MPN
289-131
Brand
WAGO
EAN-13
4045454193065
Order Code
50-4940
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £51.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/05/2026

This module for populating from the WAGO 289 series is suitable for DIN-rail mounting and has 2 x 8 soldering points.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With its space saving design, the terminal block is up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° allows easier installation in smaller spaces.


  • Manufacturer's part 289-131
Type Self-Assembly PCB Module
Termination Cage clamp
Wire Gauge 28 to 12AWG
Category Component Modules
Connection CAGE CLAMP®
Depth 62.5mm
Depth inch 2.461inches
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
No.of Ways 16
Product Main Function PCB for self-assembly
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 5mm
Stripping length up to 1 mm 6mm
Unit Weight KGM
Voltage Rating 250V
Weight 24.420g
Width 42.5mm
Width inch 1.673inches
Width mm 42.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot