WAGO 289-102 Self-Assembly Module, DIN Rail Mount 0.08-2.5mm² 42.5 x 32 x 62.5mm |
50-4936
|
|
Despatched same day - 19 in stockAdditional quantity lead time 7 days
|
1+ £18.22
Price per unit Ex VAT
|
Self-Assembly PCB Module |
8 |
62.5mm |
2.461inches |
42.5 x 32 x 62.5mm |
42.5 x 32 x 62.5mm |
|
|
+40°C |
-25°C |
16 |
PCB for self-assembly |
250V |
22.230g |
42.5mm |
1.673inches |
42.5mm |
Cage clamp |
28 to 12AWG |
Component Modules |
WAGO 289-103 Self-Assembly Module, DIN Rail Mount 0.08-2.5mm² 47 x 31.5 x 65.5mm |
50-4937
|
|
Available to back orderBack-order availability date - 07/01/2027
|
1+ £54.56
Price per unit Ex VAT
|
Component Module, Diode |
|
62.5mm |
2.461inches |
47 x 31.5 x 65.5mm |
47 x 31.5 x 65.5mm |
|
|
|
|
16 |
Component module with diode |
100V |
18.954g |
42.5mm |
1.673inches |
42.5mm |
Cage clamp |
28 to 12AWG |
Component Modules |
WAGO 289-105 Diode Gate Module, Rail Mountable 0.08-2.5mm² 51 x 48 x 85mm |
50-4938
|
|
Available to back orderBack-order availability date - 30/11/2026
|
1+ £64.20
Price per unit Ex VAT
|
Component Module, Diode |
|
|
|
|
|
85mm |
3.346inches |
+40°C |
-25°C |
32 |
Component module with diode |
250V |
79.170g |
51mm |
2.008inches |
51mm |
Cage clamp |
28 to 12AWG |
Component Modules |
WAGO 289-131 Module for Populating (Can Be Rail Mounted) 0.08-2.5mm² |
50-4940
|
|
Available to back orderBack-order availability date - 30/11/2026
|
1+ £51.29
Price per unit Ex VAT
|
Self-Assembly PCB Module |
|
62.5mm |
2.461inches |
|
|
|
|
+40°C |
-25°C |
16 |
PCB for self-assembly |
250V |
24.420g |
42.5mm |
1.673inches |
42.5mm |
Cage clamp |
28 to 12AWG |
Component Modules |