Diode gate module from the WAGO 289 series, suitable for DIN-rail mounting.
The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With its space saving design, the terminal block is up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° allows easier installation in smaller spaces.
- Manufacturer's part 289-105
| Type |
Component Module, Diode |
| Termination |
Cage clamp |
| Wire Gauge |
28 to 12AWG |
| Category |
Component Modules |
| Connection |
CAGE CLAMP® |
| Fine-stranded conductor max. AWG |
12 AWG |
| Fine-stranded conductor max. mm² |
2.5mm² |
| Fine-stranded conductor min. AWG |
12 AWG |
| Fine-stranded conductor min. mm² |
0.08mm² |
| Height |
85mm |
| Height inch |
3.346inches |
| No.of Ways |
32 |
| Product Main Function |
Component module with diode |
| Single-stranded conductor max. AWG |
12 AWG |
| Single-stranded conductor max. mm² |
2.5mm² |
| Single-stranded conductor min. AWG |
28 AWG |
| Single-stranded conductor min. mm² |
0.08mm² |
| Stripping length of 1 mm |
5mm |
| Stripping length up to 1 mm |
6mm |
| Unit Weight |
KGM |
| Voltage Rating |
250V |
| Weight |
79.170g |
| Width |
51mm |
| Width inch |
2.008inches |
| Width mm |
51mm |
To use this facility please Sign In.
Sign In