WAGO 289-103 Self-Assembly Module, DIN Rail Mount 0.08-2.5mm² 47 x 31.5 x 65.5mm

MPN
289-103
Brand
WAGO
EAN-13
4045454569372
Order Code
50-4937
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £43.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/07/2026

Self-assembly module from the WAGO 289 series, suitable for DIN-rail mounting with 2 x 8 drilled holes.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With its space saving design, the terminal block is up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° allows easier installation in smaller spaces.


  • Dimensions 47 x 31.5 x 65.5mm
  • Manufacturer's part 289-103
Type Component Module, Diode
Termination Cage clamp
Wire Gauge 28 to 12AWG
Category Component Modules
Connection CAGE CLAMP®
Depth 62.5mm
Depth inch 2.461inches
Dimension 47 x 31.5 x 65.5mm
Dimensions 47 x 31.5 x 65.5mm
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
No.of Ways 16
Product Main Function Component module with diode
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 5mm
Stripping length up to 1 mm 6mm
Unit Weight KGM
Voltage Rating 100V
Weight 18.954g
Width 42.5mm
Width inch 1.673inches
Width mm 42.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot