Self-assembly module from the WAGO 289 series, suitable for DIN-rail mounting with 2 x 8 drilled holes.
The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With its space saving design, the terminal block is up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° allows easier installation in smaller spaces.
- Dimensions 42.5 x 32 x 62.5mm
- Manufacturer's part 289-103
| Type |
Self-Assembly PCB Module |
| Termination |
Cage clamp |
| No of Ways |
8 |
| Wire Gauge |
28 to 12AWG |
| Category |
Component Modules |
| Connection |
CAGE CLAMP® |
| Depth |
62.5mm |
| Depth inch |
2.461inches |
| Dimension |
42.5 x 32 x 62.5mm |
| Dimensions |
42.5 x 32 x 62.5mm |
| Fine-stranded conductor max. AWG |
12 AWG |
| Fine-stranded conductor max. mm² |
2.5mm² |
| Fine-stranded conductor min. AWG |
12 AWG |
| Fine-stranded conductor min. mm² |
0.08mm² |
| No.of Ways |
16 |
| Product Main Function |
PCB for self-assembly |
| Single-stranded conductor max. AWG |
12 AWG |
| Single-stranded conductor max. mm² |
2.5mm² |
| Single-stranded conductor min. AWG |
28 AWG |
| Single-stranded conductor min. mm² |
0.08mm² |
| Stripping length of 1 mm |
5mm |
| Stripping length up to 1 mm |
6mm |
| Unit Weight |
KGM |
| Voltage Rating |
250V |
| Weight |
22.230g |
| Width |
42.5mm |
| Width inch |
1.673inches |
| Width mm |
42.5mm |
To use this facility please Sign In.
Sign In