BACO L61QK21L 24V Twin Touch Flush Projecting Push Button Switch

Order Code:

50-4912

Brand: BACO MPN: L61QK21L
Qty Unit Price (Ex VAT)
1+ £85.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Twin touch flush projecting 24V push button switch with a green button marked I and a red button marked O around an illuminated central LED.


  • Switch positions 1NO, 1NC
  • Momentary function
  • Supplied with plastic chrome bezel
  • Dimensions 53.9 x 17mm
  • Installation diameter 22.3mm
  • Switching current 10A
  • IP66 protection
  • Conforms to IEC 60947-5-1
  • Manufacturer's part L61QK21L

Type Pushbutton
Switch Function Momentary
Current Rating 10A
Dimension 53.9 x 17mm
Dimensions 53.9 x 17mm
Illumination Colour(s) Green, red
Illumination Type LED
Number of Positions 2
Switch position 1NO, 1NC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot