BACO Twin Touch Flush Projecting Push Button Switches

BACO Brand: BACO

These twin touch flush projecting push button switches have a green button marked I and a red button marked O around an illuminated central LED. They are available with an operating voltage of either 24V or 230V.

  • Switch positions 1NO, 1NC
  • Momentary function
  • Supplied with plastic chrome bezel
  • Dimensions 53.9 x 17mm
  • Installation diameter 22.3mm
  • Switching current 10A
  • IP66 protection
  • Conforms to IEC 60947-5-1

Description Image Product Buy Pricing (Ex VAT) Dimension Dimensions Voltage Rating Switch position Switch Function Type IP Rating Current Rating Illumination Colour(s) Illumination Type Number of Positions
BACO L61QK21L 24V Twin Touch Flush Projecting Push Button Switch
BACO L61QK21L 24V Twin Touch Flush Projecting Push Button Switch
Standard range
Order code: 50-4912
MPN: L61QK21L

Despatched within 4 working days - 3 in stock
1+ £86.56
Price per unit Ex VAT
53.9 x 17mm 53.9 x 17mm 1NO, 1NC Momentary Pushbutton IP66 10A Green, red LED 2
BACO L61QK21H 230V Twin Touch Flush Projecting Push Button Switch
BACO L61QK21H 230V Twin Touch Flush Projecting Push Button Switch
Standard range
Order code: 50-4913
MPN: L61QK21H

Despatched within 4 working days - 3 in stock
1+ £47.52
10+ £44.08
100+ £43.04
Price per unit Ex VAT
230V Momentary Pushbutton IP66 10A Green, red LED 2

Trustpilot