Knipex 73 06 160 VDE X-Cut Compact Diagonal Cutters 160mm

MPN
73 06 160
Brand
Knipex
EAN-13
4003773075141
Order Code
50-4892
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £36.87 £36.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 26 despatched in 4 working days

These X-Cut Compact Diagonal Cutters from Knipex have VDE-tested multi-component handles and have been designed to cut the finest wires, as well as multi-strand cables and hard piano wire. These compact, light, but powerful cutters require 20% less effort in comparison to Knipex power side cutting pliers of the same length.


  • Chrome plated
  • Box joint - highest stability combined with low weight
  • Doubly supported joint axis for heavy-duty, continuous use
  • Large opening angle for thicker cables
  • Precise cutting even for fine CU wires
  • Can be used universally in mounting, maintenance and production
  • Chrome vanadium high-performance steel, forged, oil-hardened
  • Length 160mm
  • Manufacturer's part 73 06 160
Type Diagonal side cutters
ESD Safe No
Length 160mm
VDE Safe Yes
Bevel cutting edges with bevel
Cutting capacity copper cable, multiple-stranded (diameter) 12mm
For Use With Hard, medium, piano, soft wire
Handles insulated with multi-component grips, VDE-tested
Handles Feature VDE,
Head chrome-plated
IEC IEC 60900
Joint Design box joint
Material Chrome Vanadium Steel
Surface chrome-plated

Reviews

Be the first to submit a review

Trustpilot