Knipex 13 82 200 Pliers for Electrical Installation Multi Component Grips 200mm

Order Code:

50-4884

Brand: Knipex MPN: 13 82 200 EAN-13: 4003773075080
Qty Unit Price (Ex VAT)
1+ £44.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

These Electrical Installation Pliers from Knipex are multifunctional tools ideal for gripping flat and round material, bending, deburring, cutting cables, stripping wires and for crimping end sleeves (ferrules).


  • 6 functions in one pair of pliers
  • Smooth surfaces near the tips grip single cores without damaging them
  • Serrated gripping surfaces for gripping flat and round material
  • Clear-cut outside edge on the jaw for working on flush-mounted junction boxes and deburring feed-through holes
  • Stripping holes for conductors of 0.7 - 1.5mm² and 2.5mm²
  • Crimp die for wire-end ferrules 0.5 - 2.5mm²
  • Cable shears with precision cutting edges for copper and aluminium cables up to 5 x 2.5mm²
  • Slim dimensions for easy access
  • High-grade special tool steel, forged, oil-hardened
  • Black atramentised, polished head
  • Multi-component handles
  • Length 200mm
  • Manufacturer's part 13 82 200


Capacity in square millimetres 0.5 - 2.5mm²
Cutting capacity copper cable, multiple-stranded 50mm²
Cutting capacity copper cable, multiple-stranded (diameter) 15mm
Handles with multi-component grips
Head polished
Joint Design Bolted joint
Material Steel
Overall Length 200mm
Profile Mandrel-Crimp
Stripping capacity for cross-sections 0.75 - 1.5mm
Style flat jaws
Surface black atramentized

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot