Finder 39.11.0.024.0060 Solid State Relay Module 6A SPDT 24VAC/DC

Order Code:

50-4775

Brand: Finder MPN: 39.11.0.024.0060 EAN-13: 8012823353616
Qty Was Unit Price (Ex VAT)
1+ £10.93 £10.85
10+ £10.85 £10.77
25+ £7.52 £7.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
732 in stock, despatched in 4 working days

6A 24V AC/DC Solid state relay that features electromechanical relay outputs. Its silent, high speed switching and long electrical life make it ideal for for general use.


  • Space saving 6.2mm wide
  • Connections for 16-way jumper link
  • Integral coil indication and protection circuit
  • Secure retention and easy ejection by plastic clip
  • Dual screw head (blade + cross) terminals
  • 35mm rail mounting (EN 60715)
  • CE approved
Type Relay module
Mounting Type Rail
Length 87mm
Width 6.2mm
Height 90.7mm
Coil Current 11mA
Coil Voltage (AC) 24V
Coil Voltage (DC) 24V
Complete with socket true
Contact Configuration SPDT
Degree of protection (IP) IP20
Depth 87.2mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Temperature -40 to +70°C
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Rated current 6A
Rated Voltage (AC) 250V
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type for actuating AC/DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot