Knipex 48 21 J21 Precision Circlip Pliers Bent 19-60mm

Order Code:

50-4523

Brand: Knipex MPN: 48 21 J21 EAN-13: 4003773048640
Qty Was Unit Price (Ex VAT)
1+ £19.04 £16.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 25/04/2026

These top-quality Precision Circlip Pliers from Knipex are designed for assembling internal circlips into bores. With tips made of high-density spring steel these pliers offer a high level of protection against excessive stress and strain, for example when removing stuck rings.

The large supporting surfaces and the position of the tips make it more difficult for the rings to bounce off.


  • Angled tip
  • Length 140mm
  • Suitable for bore 12 to 25mm
  • Positive-fit tips made of high-compression spring steel wire
  • Supports high-loads, even in continuous use.
  • Precise, easy-moving screw joint
  • Opening spring protected inside the joint
  • Slim jaws for optimum access to the workpiece
  • Rough, non-slip plastic grips
  • Forged chromium-vanadium electric steel
  • Manufacturer's part 48 21 J21
Type Precision
angle.1 Jaws, angled, 90°
Bore Diameter 19 to 60mm
Handles with non-slip plastic coating
Joint Design Bolted joint
Length 165mm
Size of bore 19 - 60 mm
Style.1 DIN 5256 D; 90° angled jaws
Surface grey atramentized
Tip Type 90° angled
Tips (diameter) 1.8 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot