Knipex 48 21 J01 Precision Circlip Pliers Bent 8-13mm

MPN
48 21 J01
Brand
Knipex
EAN-13
4003773048619
Order Code
50-4521
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

These top-quality Precision Circlip Pliers from Knipex are designed for assembling internal circlips into bores. With tips made of high-density spring steel these pliers offer a high level of protection against excessive stress and strain, for example when removing stuck rings.

The large supporting surfaces and the position of the tips make it more difficult for the rings to bounce off.


  • Angled tip
  • Length 140mm
  • Suitable for bore 8 to 13mm
  • Positive-fit tips made of high-compression spring steel wire
  • Supports high-loads, even in continuous use.
  • Precise, easy-moving screw joint
  • Opening spring protected inside the joint
  • Slim jaws for optimum access to the workpiece
  • Rough, non-slip plastic grips
  • Forged chromium-vanadium electric steel
  • Manufacturer's part 48 21 J0
Type Precision
Angle tip
Angled tip
Bore Diameter 8 to 13mm
Handles with non-slip plastic coating
Joint Design Bolted joint
Length 130mm
Size of bore 8 - 13mm
Style DIN 5256 D; 90° angled jaws
Surface grey atramentized
Tip Type 90° angled
Tips (diameter) 0.9mm

Reviews

Be the first to submit a review

Trustpilot