Knipex 48 11 J2 Precision Circlip Pliers Straight 19-60mm

MPN
48 11 J2
Brand
Knipex
EAN-13
4003773048534
Order Code
50-4518
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

These top-quality Precision Circlip Pliers from Knipex are designed for assembling internal circlips into bores. With tips made of high-density spring steel these pliers offer a high level of protection against excessive stress and strain, for example when removing stuck rings.

The large supporting surfaces and the position of the tips make it more difficult for the rings to bounce off.


  • Straight tip
  • Length 180mm
  • Suitable for bore 19 to 60mm
  • Positive-fit tips made of high-compression spring steel wire
  • Supports high-loads, even in continuous use.
  • Precise, easy-moving screw joint
  • Opening spring protected inside the joint
  • Slim jaws for optimum access to the workpiece
  • Rough, non-slip plastic grips
  • Forged chromium-vanadium electric steel
  • Manufacturer's part 48 11 J2
Type Precision
Bore Diameter 19 to 60mm
Handles with non-slip plastic coating
Joint Design Bolted joint
Length 180mm
Size of bore 19 - 60mm
Style DIN 5256 C, straight jaws
Surface grey atramentized
Tip Type Straight
Tips (diameter) 1.8mm

Reviews

Be the first to submit a review

Trustpilot