Easter Opening Hours and Delivery Dates here

Knipex 12 80 100 SB Mini Stripping Tool

Order Code:

50-4515

Brand: Knipex MPN: 12 80 100 SB EAN-13: 4003773043119
Qty Unit Price (Ex VAT)
1+ £36.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

Knipex Mini Stripping Tool 12 80 100 SB has precision ground blades without face for even cutting. Designed for precise stripping, with a stepwise adjustment to the conductor diameters.


  • Wire cutter
  • Adjustable length stop from 4-15mm
  • With locking device
  • Housing: plastic, impact-proof
  • For thin copper conductors dia. 0.3 to 1mm
Type Mini stripper
Stripping Range 1mm
AWG 28 - 18
Material Thin copper
Stripping capacities (diameter) 0.3 - 1 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot