Easter Opening Hours and Delivery Dates here

Knipex 12 80 040 SB Mini Stripping Tool

Order Code:

50-4514

Brand: Knipex MPN: 12 80 040 SB EAN-13: 4003773071655
Qty Unit Price (Ex VAT)
1+ £45.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

Knipex Mini Stripping Tool 12 80 040 SB has precision ground blades without face for even cutting. Designed for precise stripping, with a stepwise adjustment to the conductor diameters.


  • Wire cutter
  • Adjustable length stop from 4-15mm
  • With locking device
  • Housing: plastic, impact-proof
  • For thin copper conductors dia. 0.12 to 0.4mm
Type Mini stripper
Stripping Range 0.4mm
AWG 36 - 26
Material Copper conductors
Stripping capacities (diameter) 0.12 - 0.4 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot