Knipex 97 52 50 PreciForce® Crimping Pliers COAX- BNC- & TNC-Connectors

MPN
97 52 50
Brand
Knipex
EAN-13
4003773051916
Order Code
50-4501
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £119.52 £118.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Knipex PreciForce® Crimping Pliers for use with COAX, BNC and TNC connectors. These are the tools the specialists go to for daily crimping applications without the need for solder. They work precisely and reliably and are light and comfortable to use.


  • Burnished handles with multi-component grips
  • Capacity 0,72; 1,07; 1,72; 3,25; 4,52 and 5,4mm
  • 6 crimping positions
  • For single-handed operation
  • Robust and reasonably priced
  • Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism)
  • Crimping pressure calibrated in the factory and readjustable
  • Optimum transmission of force thanks to toggle lever for fatigue-reduced operation
  • Good handling thanks to favourable handle position
  • Compact design and ergonomically shaped handles
  • Chrome vanadium electric steel in special quality, oil-hardened
  • Length 220mm
Type Crimp tool
Applications Coax-, BNC- and TNC-connectors for RG 58/174/188/316
Handles with multi-component grips
Number of crimping positions 6
Profile Square crimp;Hexagonal-Crimp
Sleeves (diameter) 0.95 / 1.3 / 2.1 / 3.9 / 5.4 / 6.4mm
Surface burnished

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot